


EM14A0A-B24-L064N | |
|---|---|
DigiKey Part Number | EM14A0A-B24-L064N-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0A-B24-L064N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,986.61000 | ₹2,986.61 |
| 5 | ₹2,564.47800 | ₹12,822.39 |
| 10 | ₹2,400.93700 | ₹24,009.37 |
| 25 | ₹2,199.89800 | ₹54,997.45 |
| 50 | ₹2,058.38560 | ₹1,02,919.28 |
| 100 | ₹1,925.30660 | ₹1,92,530.66 |
| 250 | ₹1,761.33096 | ₹4,40,332.74 |
| 500 | ₹1,684.33696 | ₹8,42,168.48 |