Rotary Encoder Optical 8 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 8 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

EM14A1D-C24-L008S

DigiKey Part Number
EM14A1D-C24-L008S-ND
Manufacturer
Manufacturer Product Number
EM14A1D-C24-L008S
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 8 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EM14A1D-C24-L008S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
8
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
200K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹3,346.31000₹3,346.31
5₹2,872.73800₹14,363.69
10₹2,689.44100₹26,894.41
25₹2,464.09880₹61,602.47
50₹2,305.49620₹1,15,274.81
100₹2,156.26810₹2,15,626.81
250₹1,972.39352₹4,93,098.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.