
FW70A15R0JA | |
|---|---|
DigiKey Part Number | 118-FW70A15R0JACT-ND - Cut Tape (CT) 118-FW70A15R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW70A15R0JA |
Description | RES 15 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 7W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW70A15R0JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.024" L (9.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹71.84600 | ₹718.46 |
| 25 | ₹61.50280 | ₹1,537.57 |
| 50 | ₹55.01700 | ₹2,750.85 |
| 100 | ₹49.51900 | ₹4,951.90 |
| 250 | ₹43.48432 | ₹10,871.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.70470 | ₹19,852.35 |
| 1,000 | ₹36.49537 | ₹36,495.37 |