
MF-LSMF260/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF260/6X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF260/6X-2CT-ND - Cut Tape (CT) 118-MF-LSMF260/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260/6X-2 |
Description | PTC RESET FUSE 6V 2.6A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 6V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 2.6 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 5 | ₹68.58400 | ₹342.92 |
| 10 | ₹63.36600 | ₹633.66 |
| 50 | ₹52.55700 | ₹2,627.85 |
| 100 | ₹48.49400 | ₹4,849.40 |
| 250 | ₹43.58868 | ₹10,897.17 |
| 500 | ₹40.20230 | ₹20,101.15 |
| 1,000 | ₹37.06380 | ₹37,063.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.55422 | ₹97,662.66 |
| 6,000 | ₹29.97328 | ₹1,79,839.68 |
| 9,000 | ₹28.55043 | ₹2,56,953.87 |
| 15,000 | ₹26.84328 | ₹4,02,649.20 |
| 21,000 | ₹26.79098 | ₹5,62,610.58 |