


MF-LSMF260X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF260X-2TR-ND - Tape & Reel (TR) MF-LSMF260X-2CT-ND - Cut Tape (CT) MF-LSMF260X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260X-2 |
Description | PTC RESET FUSE 24V 2.6A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF260X-2 Models |
Category | Resistance - Post Trip (R1) (Max) 75 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 5.2 A | Lead Spacing 0.099" (2.51mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
Resistance - Initial (Ri) (Min) 20 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 5 | ₹87.40800 | ₹437.04 |
| 10 | ₹80.69900 | ₹806.99 |
| 50 | ₹66.92620 | ₹3,346.31 |
| 100 | ₹61.74500 | ₹6,174.50 |
| 250 | ₹55.50160 | ₹13,875.40 |
| 500 | ₹51.18334 | ₹25,591.67 |
| 1,000 | ₹47.18287 | ₹47,182.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹40.03550 | ₹1,60,142.00 |
| 8,000 | ₹36.84318 | ₹2,94,745.44 |
| 12,000 | ₹35.08259 | ₹4,20,991.08 |
| 20,000 | ₹34.94475 | ₹6,98,895.00 |









