New at DigiKey
Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF125/12X-2

DigiKey Part Number
118-MF-MSMF125/12X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF125/12X-2CT-ND - Cut Tape (CT)
118-MF-MSMF125/12X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF125/12X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
40 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
140 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
12V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
1.25 A
Thickness (Max)
0.031" (0.80mm)
Current - Trip (It)
2.5 A
Approval Agency
cUR, cURus, TUV
Current - Max
100 A
Base Product Number
Time to Trip
400 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
5₹54.98000₹274.90
10₹50.69300₹506.93
50₹42.04560₹2,102.28
100₹38.80270₹3,880.27
250₹34.88140₹8,720.35
500₹32.17154₹16,085.77
1,000₹29.66390₹29,663.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.33984₹54,679.68
4,000₹25.18561₹1,00,742.44
6,000₹23.99819₹1,43,989.14
10,000₹22.57422₹2,25,742.20
14,000₹21.67786₹3,03,490.04
20,000₹20.96685₹4,19,337.00
Manufacturers Standard Package