
MF-MSMF260/12X-2 | |
---|---|
DigiKey Part Number | 118-MF-MSMF260/12X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF260/12X-2CT-ND - Cut Tape (CT) 118-MF-MSMF260/12X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF260/12X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66.56000 | ₹66.56 |
5 | ₹54.84200 | ₹274.21 |
10 | ₹50.58200 | ₹505.82 |
50 | ₹41.97400 | ₹2,098.70 |
100 | ₹38.72610 | ₹3,872.61 |
250 | ₹34.81448 | ₹8,703.62 |
500 | ₹32.10968 | ₹16,054.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹28.22760 | ₹42,341.40 |
3,000 | ₹26.00733 | ₹78,021.99 |
4,500 | ₹24.78390 | ₹1,11,527.55 |
7,500 | ₹23.31685 | ₹1,74,876.38 |
10,500 | ₹22.39333 | ₹2,35,129.96 |
15,000 | ₹22.18500 | ₹3,32,775.00 |