


MF-R090-AP | |
|---|---|
DigiKey Part Number | 118-MF-R090-APCT-ND - Cut Tape (CT) 118-MF-R090-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R090-AP |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R090-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" L x 0.122" W (11.70mm x 3.10mm) | |
Height - Seated (Max) | 0.657" (16.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹26.39284 | ₹1,05,571.36 |