MF-R075-2-14-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6,421
Unit Price: ₹41.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹25.88241
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,614
Unit Price: ₹45.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹27.17645
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,582
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹27.17653
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,140
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹27.17645
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹30.01055
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹28.47065
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 990
Unit Price: ₹95.05000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₹95.05000
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R075-2-14-99

DigiKey Part Number
MF-R075-2-14-99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R075-2-14-99
Description
PTC RESET FUSE 60V 750MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
6.3 s
Resistance - Initial (Ri) (Min)
180 mOhms
Resistance - Post Trip (R1) (Max)
600 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable