Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG1000-2

DigiKey Part Number
118-MF-RG1000-2TR-ND - Tape & Reel (TR)
118-MF-RG1000-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RG1000-2
Description
PTC RESET FUSE 16V 10A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG1000-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
17 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
10.2 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.854" (21.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,586
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹168.67000₹168.67
5₹139.78000₹698.90
10₹128.87600₹1,288.76
50₹106.95880₹5,347.94
100₹98.68400₹9,868.40
250₹88.67952₹22,169.88
500₹81.75954₹40,879.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹75.34740₹75,347.40
2,000₹69.40167₹1,38,803.34
3,000₹66.12447₹1,98,373.41
5,000₹62.19364₹3,10,968.20
7,000₹61.73573₹4,32,150.11
Manufacturers Standard Package