Similar



MF-RG600-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG600-2TR-ND - Tape & Reel (TR) 118-MF-RG600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 5 | ₹83.30800 | ₹416.54 |
| 10 | ₹76.78500 | ₹767.85 |
| 50 | ₹63.73920 | ₹3,186.96 |
| 100 | ₹58.80970 | ₹5,880.97 |
| 250 | ₹52.85884 | ₹13,214.71 |
| 500 | ₹48.74560 | ₹24,372.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.93615 | ₹44,936.15 |
| 2,000 | ₹41.40441 | ₹82,808.82 |
| 3,000 | ₹39.45868 | ₹1,18,376.04 |
| 5,000 | ₹37.12530 | ₹1,85,626.50 |
| 7,000 | ₹35.65709 | ₹2,49,599.63 |
| 10,000 | ₹34.94475 | ₹3,49,447.50 |
