Similar



MF-RG700-0 | |
|---|---|
DigiKey Part Number | 118-MF-RG700-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG700-0 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 5 | ₹85.73200 | ₹428.66 |
| 10 | ₹79.11500 | ₹791.15 |
| 50 | ₹65.65880 | ₹3,282.94 |
| 100 | ₹60.58950 | ₹6,058.95 |
| 250 | ₹54.45788 | ₹13,614.47 |
| 500 | ₹50.21980 | ₹25,109.90 |
| 1,000 | ₹46.29480 | ₹46,294.80 |
| 5,000 | ₹38.24614 | ₹1,91,230.70 |

