


MF-RG700-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG700-2TR-ND - Tape & Reel (TR) 118-MF-RG700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 5 | ₹88.34000 | ₹441.70 |
| 10 | ₹81.44500 | ₹814.45 |
| 50 | ₹67.59720 | ₹3,379.86 |
| 100 | ₹62.36940 | ₹6,236.94 |
| 250 | ₹56.05324 | ₹14,013.31 |
| 500 | ₹51.69028 | ₹25,845.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.64880 | ₹47,648.80 |
| 2,000 | ₹43.90319 | ₹87,806.38 |
| 3,000 | ₹41.83865 | ₹1,25,515.95 |
| 5,000 | ₹39.36326 | ₹1,96,816.30 |
| 7,000 | ₹37.80516 | ₹2,64,636.12 |
| 10,000 | ₹37.27440 | ₹3,72,744.00 |








