


MF-RG800-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG800-2TR-ND - Tape & Reel (TR) 118-MF-RG800-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG800-2 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG800-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 5 | ₹90.76400 | ₹453.82 |
| 10 | ₹83.77400 | ₹837.74 |
| 50 | ₹69.51680 | ₹3,475.84 |
| 100 | ₹64.13060 | ₹6,413.06 |
| 250 | ₹57.64484 | ₹14,411.21 |
| 500 | ₹53.15702 | ₹26,578.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.99999 | ₹48,999.99 |
| 2,000 | ₹45.14629 | ₹90,292.58 |
| 3,000 | ₹43.02335 | ₹1,29,070.05 |
| 5,000 | ₹40.47720 | ₹2,02,386.00 |
| 7,000 | ₹38.87440 | ₹2,72,120.80 |
| 10,000 | ₹38.43923 | ₹3,84,392.30 |