Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG800-2

DigiKey Part Number
118-MF-RG800-2TR-ND - Tape & Reel (TR)
118-MF-RG800-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RG800-2
Description
PTC RESET FUSE 16V 8A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG800-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
13.6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5.6 mOhms
Resistance - Post Trip (R1) (Max)
17.5 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.500" L x 0.118" W (12.70mm x 3.00mm)
Height - Seated (Max)
0.823" (20.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹109.96000₹109.96
5₹90.76400₹453.82
10₹83.77400₹837.74
50₹69.51680₹3,475.84
100₹64.13060₹6,413.06
250₹57.64484₹14,411.21
500₹53.15702₹26,578.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹48.99999₹48,999.99
2,000₹45.14629₹90,292.58
3,000₹43.02335₹1,29,070.05
5,000₹40.47720₹2,02,386.00
7,000₹38.87440₹2,72,120.80
10,000₹38.43923₹3,84,392.30
Manufacturers Standard Package