CMF-SD50-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3,048
Unit Price: ₹124.87000
Datasheet
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SD50-2

DigiKey Part Number
CMF-SD50-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF-SD50-2
Description
PTC RESET FUSE 230V 90MA 4SMD
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SD50-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
230V (600V Int)
Current - Hold (Ih) (Max)
90 mA
Current - Trip (It)
190 mA
Current - Max
3 A
Time to Trip
100 ms
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.402" L x 0.354" W (10.20mm x 9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.425" (10.80mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable