47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D470KKTR

DigiKey Part Number
118-MOV-07D470KKTR-ND - Tape & Reel (TR)
118-MOV-07D470KKTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D470KKTR
Description
VARISTOR 47V 250A DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
250 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
1680 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,352
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.99600₹109.96
25₹9.65400₹241.35
100₹8.18170₹818.17
250₹7.48844₹1,872.11
500₹7.06722₹3,533.61
1,000₹6.72151₹6,721.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.43683₹12,873.66
4,000₹6.20223₹24,808.92
6,000₹6.08474₹36,508.44
10,000₹5.95459₹59,545.90
14,000₹5.87857₹82,299.98
20,000₹5.80539₹1,16,107.80
Manufacturers Standard Package