
MOV-07D470KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D470KKTR-ND - Tape & Reel (TR) 118-MOV-07D470KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D470KKTR |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 250 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1680 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.99600 | ₹109.96 |
| 25 | ₹9.65400 | ₹241.35 |
| 100 | ₹8.18170 | ₹818.17 |
| 250 | ₹7.48844 | ₹1,872.11 |
| 500 | ₹7.06722 | ₹3,533.61 |
| 1,000 | ₹6.72151 | ₹6,721.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.43683 | ₹12,873.66 |
| 4,000 | ₹6.20223 | ₹24,808.92 |
| 6,000 | ₹6.08474 | ₹36,508.44 |
| 10,000 | ₹5.95459 | ₹59,545.90 |
| 14,000 | ₹5.87857 | ₹82,299.98 |
| 20,000 | ₹5.80539 | ₹1,16,107.80 |