
MOV-10D301KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D301KTR-ND - Tape & Reel (TR) 118-MOV-10D301KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D301KTR |
Description | VARISTOR 300V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D301KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 2.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.33300 | ₹173.33 |
| 25 | ₹15.31960 | ₹382.99 |
| 100 | ₹13.13920 | ₹1,313.92 |
| 250 | ₹12.08808 | ₹3,022.02 |
| 500 | ₹11.45816 | ₹5,729.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.93724 | ₹10,937.24 |
| 2,000 | ₹10.50859 | ₹21,017.18 |
| 3,000 | ₹10.29426 | ₹30,882.78 |
| 5,000 | ₹10.05663 | ₹50,283.15 |
| 7,000 | ₹9.91765 | ₹69,423.55 |
| 10,000 | ₹9.78397 | ₹97,839.70 |