


P4SMA540A | |
|---|---|
DigiKey Part Number | P4SMA540ABB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA540A |
Description | TVS DIODE 486VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA540A Models |
Category | Current - Peak Pulse (10/1000µs) 500mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 486V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹17.36428 | ₹1,73,642.80 |