
PDB12-H4201-254BF | |
|---|---|
DigiKey Part Number | 118-PDB12-H4201-254BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-H4201-254BF |
Description | POT 250K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 250k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.08W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹66.04548 | ₹66,045.48 |