
PDB182-K425P-103A | |
|---|---|
DigiKey Part Number | 118-PDB182-K425P-103A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K425P-103A |
Description | POT 10K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.06W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole |
Taper Logarithmic | Size - Body Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹123.02272 | ₹1,23,022.72 |