Direct



PEC11-4230F-S0024 | |
|---|---|
DigiKey Part Number | PEC11-4230F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11-4230F-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
