


PEC11R-4125F-S0018 | |
|---|---|
DigiKey Part Number | PEC11R-4125F-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4125F-S0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4125F-S0018 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹168.20100 | ₹1,682.01 |
| 25 | ₹156.25440 | ₹3,906.36 |
| 75 | ₹142.99707 | ₹10,724.78 |
| 150 | ₹135.16320 | ₹20,274.48 |
| 300 | ₹127.73317 | ₹38,319.95 |
| 525 | ₹122.01686 | ₹64,058.85 |
| 1,050 | ₹115.27109 | ₹1,21,034.64 |
| 5,025 | ₹101.32925 | ₹5,09,179.48 |