Direct
Similar

PM1008-10NM | |
|---|---|
DigiKey Part Number | M1176TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-10NM |
Description | FIXED IND 10NH 1A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 1 A 80mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-10NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
