
PM1008-R33K-RC | |
|---|---|
DigiKey Part Number | 118-PM1008-R33K-RCTR-ND - Tape & Reel (TR) 118-PM1008-R33K-RCCT-ND - Cut Tape (CT) 118-PM1008-R33K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008-R33K-RC |
Description | FIXED IND 330NH 500MA 900 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 500 mA 900mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-R33K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 570MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹16.17710 | ₹1,617.71 |
| 1,000 | ₹13.30230 | ₹13,302.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.54237 | ₹25,084.74 |
| 4,000 | ₹11.82670 | ₹47,306.80 |
| 6,000 | ₹11.42724 | ₹68,563.44 |
| 10,000 | ₹10.94367 | ₹1,09,436.70 |
| 14,000 | ₹10.63665 | ₹1,48,913.10 |
| 20,000 | ₹10.32082 | ₹2,06,416.40 |
| 50,000 | ₹9.64475 | ₹4,82,237.50 |