
PM1210-2R7J-RC | |
|---|---|
DigiKey Part Number | PM1210-2R7J-RCTR-ND - Tape & Reel (TR) PM1210-2R7J-RCCT-ND - Cut Tape (CT) PM1210-2R7J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-2R7J-RC |
Description | FIXED IND 2.7UH 180MA 1.1 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-2R7J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.55100 | ₹225.51 |
| 100 | ₹18.51610 | ₹1,851.61 |
| 1,000 | ₹15.22566 | ₹15,225.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.35577 | ₹28,711.54 |
| 4,000 | ₹13.53667 | ₹54,146.68 |
| 6,000 | ₹13.07959 | ₹78,477.54 |
| 10,000 | ₹12.52625 | ₹1,25,262.50 |
| 14,000 | ₹12.17488 | ₹1,70,448.32 |
| 20,000 | ₹11.81347 | ₹2,36,269.40 |