
PM2110-561K-RC | |
|---|---|
DigiKey Part Number | PM2110-561K-RC-ND |
Manufacturer | |
Manufacturer Product Number | PM2110-561K-RC |
Description | FIXED IND 560UH 2.5A 146 MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Toroidal Inductor 2.5 A 146mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2110-561K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.570" (14.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹380.20000 | ₹380.20 |
| 10 | ₹312.35900 | ₹3,123.59 |
| 25 | ₹288.95120 | ₹7,223.78 |
| 63 | ₹267.14794 | ₹16,830.32 |
| 126 | ₹251.89802 | ₹31,739.15 |
| 252 | ₹237.53925 | ₹59,859.89 |
| 504 | ₹224.01435 | ₹1,12,903.23 |
| 1,008 | ₹211.28262 | ₹2,12,972.88 |
| 2,520 | ₹201.51473 | ₹5,07,817.12 |