
PM3308-150M-RC | |
---|---|
DigiKey Part Number | PM3308-150M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3308-150M-RC |
Description | FIXED IND 15UH 1.5A 0.15MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 0.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3308-150M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |