PM3316-1R0M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16,721
Unit Price: ₹27.02000
Datasheet

Direct


Bourns Inc.
In Stock: 893
Unit Price: ₹96.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹64.30000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-1R0M

DigiKey Part Number
M9700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3316-1R0M
Description
FIXED IND 1UH 6.8A 9 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 9mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes