
PM3316-3R3M-RC | |
|---|---|
DigiKey Part Number | M8560TR-ND - Tape & Reel (TR) M8560CT-ND - Cut Tape (CT) M8560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-3R3M-RC |
Description | FIXED IND 3.3UH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-3R3M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | 50 @ 4MHz | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹49.82282 | ₹24,911.41 |
| 1,000 | ₹46.97879 | ₹46,978.79 |
| 1,500 | ₹45.39401 | ₹68,091.01 |
| 2,500 | ₹43.47350 | ₹1,08,683.75 |
| 3,500 | ₹42.25453 | ₹1,47,890.86 |
| 5,000 | ₹41.00072 | ₹2,05,003.60 |
| 12,500 | ₹39.18121 | ₹4,89,765.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹76.78500 | ₹767.85 |
| 100 | ₹63.13350 | ₹6,313.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹79.86000 | ₹798.60 |
| 100 | ₹65.65890 | ₹6,565.89 |