


PM3700-40-RC | |
|---|---|
DigiKey Part Number | PM3700-40-RCTR-ND - Tape & Reel (TR) PM3700-40-RCCT-ND - Cut Tape (CT) PM3700-40-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3700-40-RC |
Description | CMC 1MH 4A 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-40-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.850" W (21.60mm x 21.60mm) | |
Height (Max) | 0.450" (11.43mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹220.10500 | ₹2,201.05 |
| 100 | ₹180.99520 | ₹18,099.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹170.67015 | ₹34,134.03 |
| 400 | ₹160.93920 | ₹64,375.68 |
| 600 | ₹155.51190 | ₹93,307.14 |
| 1,000 | ₹148.94291 | ₹1,48,942.91 |
| 1,400 | ₹144.77177 | ₹2,02,680.48 |
| 2,000 | ₹140.48116 | ₹2,80,962.32 |







