
PM43-680K-RC | |
|---|---|
DigiKey Part Number | M8510TR-ND - Tape & Reel (TR) M8510CT-ND - Cut Tape (CT) M8510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-680K-RC |
Description | FIXED IND 68UH 460MA 1.12 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 460 mA 1.12Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-680K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹62.80700 | ₹628.07 |
| 100 | ₹51.68100 | ₹5,168.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹42.71584 | ₹64,073.76 |
| 3,000 | ₹40.28275 | ₹1,20,848.25 |
| 4,500 | ₹38.92586 | ₹1,75,166.37 |
| 7,500 | ₹37.28297 | ₹2,79,622.27 |
| 10,500 | ₹36.24012 | ₹3,80,521.26 |
| 15,000 | ₹35.16753 | ₹5,27,512.95 |