
PM54-220M-RC | |
|---|---|
DigiKey Part Number | M8518TR-ND - Tape & Reel (TR) M8518CT-ND - Cut Tape (CT) M8518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM54-220M-RC |
Description | FIXED IND 22UH 1.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 190mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-220M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 190mOhm |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.33000 | ₹80.33 |
| 10 | ₹66.25200 | ₹662.52 |
| 100 | ₹54.51340 | ₹5,451.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹43.32275 | ₹64,984.12 |
| 3,000 | ₹40.85510 | ₹1,22,565.30 |
| 4,500 | ₹39.47893 | ₹1,77,655.18 |
| 7,500 | ₹37.81269 | ₹2,83,595.18 |
| 10,500 | ₹36.75503 | ₹3,85,927.82 |
| 15,000 | ₹35.66719 | ₹5,35,007.85 |