
PTVS1-240C-M | |
|---|---|
DigiKey Part Number | 118-PTVS1-240C-MTR-ND - Tape & Reel (TR) 118-PTVS1-240C-MCT-ND - Cut Tape (CT) 118-PTVS1-240C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-240C-M |
Description | TVS DIODE 240VWM 295VC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 295V (Typ) Clamp 100A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 240V | |
Voltage - Breakdown (Min) | 266V | |
Voltage - Clamping (Max) @ Ipp | 295V (Typ) | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 950pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,902.86000 | ₹1,902.86 |
| 10 | ₹1,584.44200 | ₹15,844.42 |
| 100 | ₹1,357.96230 | ₹1,35,796.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹1,357.95998 | ₹5,43,183.99 |