
PV230K3225R2 | |
---|---|
DigiKey Part Number | 118-PV230K3225R2TR-ND - Tape & Reel (TR) 118-PV230K3225R2CT-ND - Cut Tape (CT) 118-PV230K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV230K3225R2 |
Description | VARISTOR 360V 400A 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 400 A | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹36.02800 | ₹360.28 |
25 | ₹32.23040 | ₹805.76 |
100 | ₹28.09510 | ₹2,809.51 |
250 | ₹26.11796 | ₹6,529.49 |
500 | ₹24.92352 | ₹12,461.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹23.94294 | ₹23,942.94 |
2,000 | ₹23.13496 | ₹46,269.92 |
3,000 | ₹22.73016 | ₹68,190.48 |
5,000 | ₹22.28173 | ₹1,11,408.65 |
7,000 | ₹22.01969 | ₹1,54,137.83 |
10,000 | ₹21.76757 | ₹2,17,675.70 |
25,000 | ₹21.22498 | ₹5,30,624.50 |