750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR1913WR750J

DigiKey Part Number
PWR1913WR750J-ND
Manufacturer
Manufacturer Product Number
PWR1913WR750J
Description
RES 0.75 OHM 5% 1/2W 1913
Customer Reference
Detailed Description
750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR1913WR750J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
1913 J-Lead
Supplier Device Package
-
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable