
PWR220-2SBR010J | |
---|---|
DigiKey Part Number | PWR220-2SBR010J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220-2SBR010J |
Description | RES 0.01 OHM 5% 15W TO220-2 |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 15W Through Hole Resistor TO-220-2 Full Pack Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.157" W (10.16mm x 4.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |