
PWR220T-35-15R0F | |
|---|---|
DigiKey Part Number | PWR220T-35-15R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-15R0F |
Description | RES 15 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-15R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹512.52000 | ₹512.52 |
| 10 | ₹348.51600 | ₹3,485.16 |
| 25 | ₹304.12200 | ₹7,603.05 |
| 50 | ₹276.27780 | ₹13,813.89 |
| 100 | ₹252.61790 | ₹25,261.79 |
| 250 | ₹226.71036 | ₹56,677.59 |
| 500 | ₹210.50532 | ₹1,05,252.66 |
| 1,000 | ₹196.74081 | ₹1,96,740.81 |
| 5,000 | ₹173.55893 | ₹8,67,794.65 |