
PWR220T-35-4700J | |
|---|---|
DigiKey Part Number | PWR220T-35-4700J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-4700J |
Description | RES 470 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-4700J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹466.86000 | ₹466.86 |
| 10 | ₹316.27300 | ₹3,162.73 |
| 25 | ₹275.64400 | ₹6,891.10 |
| 50 | ₹250.16720 | ₹12,508.36 |
| 100 | ₹228.52000 | ₹22,852.00 |
| 250 | ₹204.80792 | ₹51,201.98 |
| 500 | ₹189.97458 | ₹94,987.29 |
| 1,000 | ₹177.37582 | ₹1,77,375.82 |
| 5,000 | ₹154.96888 | ₹7,74,844.40 |