5 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-5R00F

DigiKey Part Number
PWR220T-35-5R00F-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-5R00F
Description
RES 5 OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-5R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,685
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹512.52000₹512.52
10₹348.51600₹3,485.16
25₹304.12200₹7,603.05
50₹276.27780₹13,813.89
100₹252.61790₹25,261.79
250₹226.71036₹56,677.59
500₹210.50532₹1,05,252.66
1,000₹196.74081₹1,96,740.81
5,000₹173.55893₹8,67,794.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.