
PWR221T-30-3300F | |
|---|---|
DigiKey Part Number | PWR221T-30-3300F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-3300F |
Description | RES 330 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-3300F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹671.87000 | ₹671.87 |
| 10 | ₹460.05900 | ₹4,600.59 |
| 25 | ₹402.78720 | ₹10,069.68 |
| 50 | ₹366.96640 | ₹18,348.32 |
| 100 | ₹336.50400 | ₹33,650.40 |
| 250 | ₹303.16016 | ₹75,790.04 |
| 500 | ₹282.30512 | ₹1,41,152.56 |
| 1,000 | ₹264.59046 | ₹2,64,590.46 |