
PWR221T-50-R075J | |
---|---|
DigiKey Part Number | 118-PWR221T-50-R075J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-R075J |
Description | RES 0.075 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-R075J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹796.89000 | ₹796.89 |
10 | ₹549.47800 | ₹5,494.78 |
25 | ₹482.53280 | ₹12,063.32 |
50 | ₹440.62960 | ₹22,031.48 |
100 | ₹405.00940 | ₹40,500.94 |
250 | ₹366.01700 | ₹91,504.25 |
500 | ₹341.62948 | ₹1,70,814.74 |
1,000 | ₹320.91934 | ₹3,20,919.34 |