
PWR2615W10R0F | |
|---|---|
DigiKey Part Number | 118-PWR2615W10R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR2615W10R0F |
Description | RES SMD 10 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615W10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |
| 10 | ₹133.25600 | ₹1,332.56 |
| 25 | ₹114.87960 | ₹2,871.99 |
| 50 | ₹103.38060 | ₹5,169.03 |
| 100 | ₹93.60530 | ₹9,360.53 |
| 250 | ₹82.89080 | ₹20,722.70 |
| 500 | ₹76.18888 | ₹38,094.44 |
| 1,000 | ₹70.49335 | ₹70,493.35 |
| 5,000 | ₹60.36086 | ₹3,01,804.30 |