TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-2R50J

DigiKey Part Number
118-PWR263S-20-2R50J-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-2R50J
Description
RES SMD 2.5 OHM 5% 20W D2PAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-2R50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹449.91000₹449.91
10₹305.08800₹3,050.88
25₹265.90040₹6,647.51
50₹241.35500₹12,067.75
100₹220.50120₹22,050.12
250₹197.65592₹49,413.98
500₹183.36524₹91,682.62
1,000₹171.22738₹1,71,227.38
5,000₹149.74875₹7,48,743.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.