
PWR263S-35-10R0JE | |
|---|---|
DigiKey Part Number | PWR263S-35-10R0JETR-ND - Tape & Reel (TR) PWR263S-35-10R0JECT-ND - Cut Tape (CT) PWR263S-35-10R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-10R0JE |
Description | RES 10 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-10R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹541.41000 | ₹541.41 |
| 10 | ₹368.45700 | ₹3,684.57 |
| 25 | ₹321.71520 | ₹8,042.88 |
| 50 | ₹292.43640 | ₹14,621.82 |
| 100 | ₹267.53700 | ₹26,753.70 |
| 250 | ₹240.28940 | ₹60,072.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹223.24198 | ₹1,11,620.99 |
| 1,000 | ₹208.76366 | ₹2,08,763.66 |
| 1,500 | ₹201.32897 | ₹3,01,993.46 |
| 2,500 | ₹192.91925 | ₹4,82,298.12 |
| 3,500 | ₹187.90983 | ₹6,57,684.41 |
| 5,000 | ₹185.20718 | ₹9,26,035.90 |