
PWR263S-35-1303F | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-1303F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-1303F |
Description | RES SMD 130K OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-1303F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹478.04000 | ₹478.04 |
| 10 | ₹324.38000 | ₹3,243.80 |
| 25 | ₹282.80080 | ₹7,070.02 |
| 50 | ₹256.72740 | ₹12,836.37 |
| 100 | ₹234.56780 | ₹23,456.78 |
| 250 | ₹210.30588 | ₹52,576.47 |
| 500 | ₹195.12590 | ₹97,562.95 |
| 1,000 | ₹182.23268 | ₹1,82,232.68 |
| 5,000 | ₹159.58103 | ₹7,97,905.15 |