470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206-FX-4703ELF

DigiKey Part Number
118-CRM1206-FX-4703ELFTR-ND - Tape & Reel (TR)
118-CRM1206-FX-4703ELFCT-ND - Cut Tape (CT)
118-CRM1206-FX-4703ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206-FX-4703ELF
Description
RES SMD 470K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206-FX-4703ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.20000₹82.00
25₹6.41120₹160.28
50₹5.42340₹271.17
100₹4.63130₹463.13
250₹3.84672₹961.68
500₹3.39198₹1,695.99
1,000₹3.03320₹3,033.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.46067₹12,303.35
10,000₹2.29405₹22,940.50
15,000₹2.21286₹33,192.90
25,000₹2.12494₹53,123.50
35,000₹2.07461₹72,611.35
50,000₹2.02700₹1,01,350.00
Manufacturers Standard Package