Parametric Equivalent
Parametric Equivalent

PWR263S-35-3300JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-3300JETR-ND - Tape & Reel (TR) 118-PWR263S-35-3300JECT-ND - Cut Tape (CT) 118-PWR263S-35-3300JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-3300JE |
Description | RES SMD 330 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-3300JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹520.91000 | ₹520.91 |
| 10 | ₹354.57300 | ₹3,545.73 |
| 25 | ₹309.41480 | ₹7,735.37 |
| 50 | ₹281.12360 | ₹14,056.18 |
| 100 | ₹257.10950 | ₹25,710.95 |
| 250 | ₹230.79192 | ₹57,697.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹214.33340 | ₹1,07,166.70 |
| 1,000 | ₹200.35363 | ₹2,00,353.63 |
| 1,500 | ₹193.17520 | ₹2,89,762.80 |
| 2,500 | ₹185.05472 | ₹4,62,636.80 |
| 3,500 | ₹180.21773 | ₹6,30,762.05 |
| 5,000 | ₹177.05340 | ₹8,85,267.00 |
