
PWR8030W1R00FE | |
|---|---|
DigiKey Part Number | 118-PWR8030W1R00FETR-ND - Tape & Reel (TR) 118-PWR8030W1R00FECT-ND - Cut Tape (CT) 118-PWR8030W1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR8030W1R00FE |
Description | RES WW SMD 1OHM 5W 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.819" L x 0.299" W (20.80mm x 7.60mm) | |
Height - Seated (Max) | 0.309" (7.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹292.60000 | ₹292.60 |
| 10 | ₹195.87700 | ₹1,958.77 |
| 25 | ₹169.63560 | ₹4,240.89 |
| 50 | ₹153.23500 | ₹7,661.75 |
| 100 | ₹139.28510 | ₹13,928.51 |
| 250 | ₹124.00448 | ₹31,001.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹114.44360 | ₹57,221.80 |
| 1,000 | ₹106.32243 | ₹1,06,322.43 |
| 1,500 | ₹102.14987 | ₹1,53,224.81 |
| 2,500 | ₹97.43156 | ₹2,43,578.90 |
| 3,500 | ₹94.62053 | ₹3,31,171.85 |
| 5,000 | ₹91.87357 | ₹4,59,367.85 |
| 6,000 | ₹90.55660 | ₹5,43,339.60 |